| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1ENMRJ-C01ER |
| Color: | Pastel Orange |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1ENMRJ-C01ER |
3FA1ENMRJ-C01ER
| Heilind Number: | AMR3FA1ENMRJ-C01ER |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1ENMRJ-C01ER |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Low Profile IP67 M Key Code
More >>Specifications
Detailed Description
Discover the seamless connectivity of our RF Connector FAKRA GEN 3. Engineered for precision, this Right Angle Crimp Jack is designed for optimal performance with cables like RG-174, RG-188, and RG-316, as well as Times LMR-100A. Featuring a Low Profile IP67 M Key Code, it ensures reliable operation even in challenging environments. With a durable construction of Phosphor Bronze, it offers excellent conductivity while withstanding temperatures ranging from -40°C to 85°C. The vibrant Pastel Orange color adds a touch of style to your setup, while the 50 Ohm impedance and 3 Max GHz operating frequency make it suitable for high-speed applications. RoHS compliant and crafted with quality in mind, this connector is a must-have for any RF connectivity solution. Upgrade your connections today and experience seamless performance like never before.

