| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FA1ENMSJ-C01ES |
| Color: | Pastel Orange |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Phosphor Bronze |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel/Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FA1ENMSJ-C01ES |
3FA1ENMSJ-C01ES
| Heilind Number: | AMR3FA1ENMSJ-C01ES |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FA1ENMSJ-C01ES |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Low Profile IP67 M Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack. Designed for seamless integration, this connector is ideal for RG-174, RG-188, RG-316, Times LMR-100A cables, boasting a 50 Ohm impedance and a maximum operating frequency of 3 GHz. Crafted with a low profile and IP67-rated for durability, it ensures reliable performance even in challenging environments. The pastel orange hue adds a touch of color, while the nickel/tin body finish guarantees longevity. RoHS compliant, this connector is a sustainable and high-quality choice for your RF coaxial needs.

