| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FAH-NDSJ-C04W6 |
| Color: | Claret Violet |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on |
| SKU: | AMR3FAH-NDSJ-C04W6 |
3FAH-NDSJ-C04W6
| Heilind Number: | AMR3FAH-NDSJ-C04W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FAH-NDSJ-C04W6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-58 RG-141 Times LMR-195 50 Ohm Twin D Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our cutting-edge FAKRA GEN 3 Straight Crimp Jack. Designed for seamless integration, this connector is compatible with RG-58, RG-141, Times LMR-195 cables, featuring a 50 Ohm impedance for optimal signal transmission. Crafted from high-quality Beryllium Copper, it ensures reliable performance in a wide temperature range from -65°C to 165°C. The claret violet color adds a touch of sophistication, while the straight orientation and push-on coupling type make installation a breeze. Perfect for demanding applications, this connector guarantees exceptional quality and durability. Elevate your RF system with this essential component.

