| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FAH-NESJ-C01W6 |
| Color: | Leaf Green |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FAH-NESJ-C01W6 |
3FAH-NESJ-C01W6
| Heilind Number: | AMR3FAH-NESJ-C01W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FAH-NESJ-C01W6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Twin E Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with this cutting-edge FAKRA GEN 3 Straight Crimp Jack. Designed for seamless integration, it accommodates RG-174, RG-188, RG-316, Times LMR-100A cables, offering optimal performance in a variety of applications. With a durable construction featuring Beryllium Copper contacts and a zinc diecast body with a tin finish, this connector ensures reliability in both high and low-temperature environments, ranging from -65 °C to 165 °C. Operating at a maximum frequency of 6 GHz with an impedance of 50 Ω, it guarantees efficient signal transmission. The leaf green color adds a touch of distinction, while the push-on coupling type simplifies installation. Elevate your RF setups with this essential component.

