| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 3FAH-NMSJ-C01W6 |
| Color: | Pastel Orange |
| Connector Type: | FAKRA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Zinc Diecast |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Tin |
| Coupling Type: | Push-on1 |
| SKU: | AMR3FAH-NMSJ-C01W6 |
3FAH-NMSJ-C01W6
| Heilind Number: | AMR3FAH-NMSJ-C01W6 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 3FAH-NMSJ-C01W6 |
| ECAD Model: |
Description:
RF Connector FAKRA GEN 3 Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Twin M Key Code
More >>Specifications
Detailed Description
Enhance your RF connectivity with our FAKRA GEN 3 Straight Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Featuring a durable Zinc Diecast body finished in Tin, this connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a 50 Ohm impedance and a maximum operating frequency of 6GHz, it's perfect for high-frequency applications. The Pastel Orange color adds a touch of style, while the Twin M Key Code design guarantees secure mating. Whether for industrial or automotive use, this connector is a versatile solution for your RF needs.

