431-10000

Heilind Number:AMR431-10000
Manufacturer:Amphenol RF
Manufacturer Number:431-10000
ECAD Model:
3D Model

Description:

RF Accessory, 4.3-10 Female Cap with Chain

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 431-10000
Accessory Type:4.3-10 Protective Cap
Gender:Jack
Body Material:Brass
Body Finish:Nickel
Hardware Type:Protective Cap
Chain:With Chain
SKU:AMR431-10000

Detailed Description

Keep your RF connectors protected with our 4.3-10 Female Cap with Chain, a must-have accessory for maintaining optimal performance. Crafted from durable brass with a sleek nickel finish, this protective cap ensures longevity and reliability in your connections. Designed for easy use, it features a convenient chain attachment to prevent loss and keep it handy when not in use. Perfect for professionals in the telecommunications and electronics industries, this accessory is essential for safeguarding your equipment and maintaining signal integrity. Upgrade your setup with this essential RF accessory today.