| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 431-123P-52S |
| Connector Type: | 4.3-10 |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Threaded |
| SKU: | AMR431-123P-52S |
431-123P-52S
| Heilind Number: | AMR431-123P-52S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 431-123P-52S |
| ECAD Model: |
Description:
RF Connector 4.3-10 Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm IP67
More >>Specifications
Detailed Description
Discover seamless RF connectivity with our Straight Solder Plug, designed for optimal performance in demanding environments. Engineered for precision, this connector features a 4.3-10 interface and is compatible with RG-142 0.141-inch conformable Times Tflex 402 cables, ensuring reliable signal transmission with a 50 Ohm impedance. Crafted with high-quality brass, it offers durability and excellent conductivity, even in extreme temperatures ranging from -65 °C to 165 °C. With an IP67 rating, it guarantees protection against dust and water ingress, making it ideal for outdoor and industrial applications. Its straight orientation and threaded coupling ensure secure and efficient connections, while the white bronze body finish adds a touch of sophistication. Whether for telecommunications, aerospace, or military use, this RF connector is the perfect solution for your connectivity needs.

