431-125P-52S

Heilind Number:AMR431-125P-52S
Manufacturer:Amphenol RF
Manufacturer Number:431-125P-52S
ECAD Model:
3D Model

Description:

RF Connector 4.3-10 Straight Clamp Plug 1/2-in Annular Corrugated 50 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 431-125P-52S
Connector Type:4.3-10
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR431-125P-52S

Detailed Description

Elevate your RF connectivity with this high-performance 4.3-10 Straight Clamp Plug. Designed for seamless integration, it ensures reliable signal transmission in demanding environments. Crafted from durable brass with a white bronze finish, this connector guarantees longevity and corrosion resistance. Featuring a 1/2-inch annular corrugated interface and a 50 Ohm impedance, it's ideal for high-frequency applications up to 6 GHz. With IP67 rating, it offers robust protection against dust and water ingress. The cable clamp termination method provides secure and efficient installation. Whether in industrial or outdoor settings, this connector is the perfect choice for maintaining signal integrity in extreme temperatures ranging from -65°C to 165°C. Ensure compliance with RoHS regulations while enjoying top-notch performance with this essential RF accessory.