431-126P-52S

Heilind Number:AMR431-126P-52S
Manufacturer:Amphenol RF
Manufacturer Number:431-126P-52S
ECAD Model:
3D Model

Description:

RF Connector 4.3-10 Straight Clamp Plug 1/2-in Helical Corrugated 50 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 431-126P-52S
Connector Type:4.3-10
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR431-126P-52S

Detailed Description

Elevate your RF connectivity with our 4.3-10 Straight Clamp Plug. Designed for seamless integration with 1/2-inch helical corrugated cables, this connector ensures optimal performance in demanding environments. With a rugged IP67 rating, it offers reliable protection against dust and moisture, making it ideal for outdoor applications. The beryllium copper construction guarantees superior conductivity, while the brass body with white bronze finish enhances durability. Operating efficiently in temperatures ranging from -65°C to 165°C, this connector is suitable for a wide range of industrial settings. Its threaded coupling mechanism ensures secure mating, while the 50 Ohm impedance and 6 GHz maximum operating frequency make it perfect for high-speed data transmission. Whether for telecommunications, aerospace, or industrial applications, this RF connector is your reliable solution for robust and efficient connectivity. Rest assured, it is fully RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity infrastructure with this essential component.