531-40051

Heilind Number:AMR531-40051
Manufacturer:Amphenol RF
Manufacturer Number:531-40051
ECAD Model:
3D Model

Description:

RF Connector G-Type Straight PCB Jack Through Hole 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 531-40051
Connector Type:G-Type
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:3 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Tin
Coupling Type:Push-Pull
SKU:AMR531-40051

Detailed Description

Enhance your RF connectivity with our G-Type Straight PCB Jack Through Hole 75 Ohm Connector. Crafted from durable brass with a tin finish, this connector ensures reliable performance in a wide range of operating temperatures, from -65 °C to 165 °C. Its beryllium copper contacts guarantee optimal signal transmission, while the push-pull coupling type offers easy and secure mating. With an impedance of 75 Ω and a maximum operating frequency of 3 GHz, this connector is ideal for high-speed data transfer applications. Suitable for PCB mounting, it provides a seamless connection for your RF devices. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Elevate your RF coaxial setup with this premium connector.