531-40120

Heilind Number:AMR531-40120
Manufacturer:Amphenol RF
Manufacturer Number:531-40120
ECAD Model:
3D Model

Description:

F-Type Jack to F-Type Jack Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 531-40120
Orientation:Straight
Adapter Type:F-Type to F-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Tin
Frequency GHZ:1 GHz
Adapter Side 1:F-Type
Adapter Side 2:F-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR531-40120

Detailed Description

Upgrade your connectivity with our F-Type Jack to F-Type Jack Adapter, designed for seamless transmission in 75 Ohm systems. Crafted with high-quality brass and tin finish, this straight adapter ensures reliable performance. With a frequency range of up to 1 GHz, it's ideal for various RF applications. Both adapter sides feature a female jack, guaranteeing compatibility with standard F-Type connectors. Rest assured, this adapter is RoHS compliant, meeting environmental standards. Perfect for enhancing your audiovisual setup or networking equipment, it's a must-have for any tech enthusiast. Elevate your connections with ease and precision with this essential accessory.