| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 531-40144 |
| Connector Type: | F-Type |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 2 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR531-40144 |
531-40144
| Heilind Number: | AMR531-40144 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 531-40144 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate RF connections in your electronic designs with our F-Type Straight PCB Jack Through Hole Bulkhead Rear Mount connector. Designed for seamless PCB installation, this 75 Ohm connector features a durable brass body with nickel finish for reliable performance. The threaded coupling ensures secure mating, while the Phosphor Bronze contact material guarantees excellent conductivity. With an operating frequency of up to 2 GHz, it's ideal for high-speed applications. RoHS-compliant and suitable for a wide temperature range from -40°C to 85°C, this connector is a versatile choice for your RF coaxial connection needs.

