716-196

Heilind Number:AMR716-196
Manufacturer:Amphenol RF
Manufacturer Number:716-196
ECAD Model:
3D Model

Description:

RF Connector 7-16 Straight Jack Solder Cup Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 716-196
Connector Type:7-16
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7.5 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR716-196

Detailed Description

Enhance your RF connectivity with our Straight Jack Solder Cup Bulkhead Connector. Designed for seamless integration, this 7-16 connector features a durable brass body with a White Bronze finish, ensuring reliable performance in a range of environments. With a 50 Ohm impedance and operating frequency of up to 7.5 GHz, it's perfect for high-speed data transmission. The solder cup termination method and threaded coupling type make installation a breeze, while the straight orientation and bulkhead panel mount feature offer flexibility in placement. Crafted with precision and quality materials like Beryllium Copper contacts, it guarantees optimal signal integrity. From -65°C to 165°C, this connector operates flawlessly, making it ideal for various applications in the telecommunications, aerospace, and industrial sectors. Upgrade your RF systems with this essential component and experience seamless connectivity like never before.