716-24

Heilind Number:AMR716-24
Manufacturer:Amphenol RF
Manufacturer Number:716-24
ECAD Model:
3D Model

Description:

RF Connector 7-16 Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 716-24
Connector Type:7-16
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:7.5 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR716-24

Detailed Description

Elevate your RF connectivity with our RF Connector 7-16 Panel Mount Jack. Featuring a durable brass body with a sleek white bronze finish, this connector ensures reliable performance in any setting. The 4-hole flange and solder cup termination method offer easy installation, while the beryllium copper contact material guarantees excellent conductivity. With an impedance of 50 ohms and an operating frequency of up to 7.5 GHz, this connector is ideal for high-frequency applications. Its straight orientation and threaded coupling type provide a secure and efficient connection. Whether you're in a commercial or industrial environment, this RF connector is a must-have for your connectivity needs.