901-10006

Heilind Number:AMR901-10006
Manufacturer:Amphenol RF
Manufacturer Number:901-10006
ECAD Model:
3D Model

Description:

SMA Jack to 1.0/2.3 Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10006
Orientation:Straight
Adapter Type:1.0-2.3 to SMA
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:1.0-2.3
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR901-10006

Detailed Description

Effortlessly bridge the gap between SMA and 1.0/2.3 connectors with our straight adapter, designed for seamless connectivity in RF applications. Crafted with high-quality beryllium copper and boasting a gold finish, this adapter guarantees reliable performance and durability. With a 50 Ohm impedance and a frequency range of up to 4GHz, it ensures optimal signal transmission. Its SMA jack to 1.0/2.3 plug configuration makes it versatile for various setups. Whether you're in the field or the lab, this adapter is a must-have for maintaining smooth RF connections. Explore our full range of RF coaxial connectors and accessories for all your connectivity needs.