| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10009-RFX |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-10009-RFX |
901-10009-RFX
| Heilind Number: | AMR901-10009-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10009-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with RG-8X Times LMR-240 cables. Crafted with precision, this 50 Ohm connector boasts a brass construction and gold body finish, ensuring durability and optimal signal transmission. Operating flawlessly in temperatures ranging from -65°C to 165°C, it's ideal for a wide range of applications. With a maximum operating frequency of 12.4 GHz, this threaded coupling connector guarantees reliable performance in high-frequency environments. Achieve superior connectivity with ease, thanks to its cable crimp termination method and straight orientation. ROHS compliant for environmental responsibility, it's a must-have in any RF setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

