901-10011

Heilind Number:AMR901-10011
Manufacturer:Amphenol RF
Manufacturer Number:901-10011
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10011
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Passivated
Coupling Type:Threaded
SKU:AMR901-10011

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with RG-8X Times LMR-240 cables. Optimized for 50 Ohm systems, this connector ensures reliable performance even in demanding environments, with a wide operating temperature range from -65°C to 165°C. Crafted from high-quality stainless steel with beryllium copper contacts, it guarantees durability and efficient signal transmission. With a maximum operating frequency of 12.4 GHz, it's ideal for high-speed data applications. The threaded coupling mechanism ensures secure mating, while the straight orientation allows for easy cable installation. RoHS compliant and meticulously engineered, this connector is a must-have for professional RF installations.