901-10012

Heilind Number:AMR901-10012
Manufacturer:Amphenol RF
Manufacturer Number:901-10012
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Plug Times LMR-200 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10012
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Passivated
Coupling Type:Threaded
SKU:AMR901-10012

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Plug, optimized for Times LMR-200 cables. Designed for seamless integration, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Crafted with precision, the Beryllium Copper contacts guarantee efficient signal transmission up to 12.4 GHz. Its durable Stainless Steel body, passivated finish, and threaded coupling offer robust construction for long-lasting use. Ideal for demanding applications, this SMA plug is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your RF setups with this essential component for seamless and efficient connectivity.