| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10013-RFX |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR901-10013-RFX |
901-10013-RFX
| Heilind Number: | AMR901-10013-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10013-RFX |
| ECAD Model: |
Description:
RF Connector SMA Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Jack connector, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm connector, featuring a robust Brass body with Nickel finish, ensures reliable performance in a wide temperature range from -65°C to 165°C. Its Beryllium Copper contact material guarantees high conductivity, while the Threaded coupling type offers secure mating. Perfect for bulkhead rear mount installations, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Experience smooth signal transmission up to 12.4 GHz with this essential component for RF coaxial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

