| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10015 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-10015 |
901-10015
| Heilind Number: | AMR901-10015 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10015 |
| ECAD Model: |
Description:
RF Connector SMA Straight Crimp Jack RG-8X Times LMR-240 Optimized Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this SMA Straight Crimp Jack connector, designed for seamless integration with RG-8X Times LMR-240 cables. Crafted for optimal performance, this 50 Ohm connector features a beryllium copper contact material and a durable brass body with a gold finish. Its straight orientation and threaded coupling ensure secure and reliable connections, while its bulkhead panel mount feature allows for convenient installation. Operating efficiently in temperatures ranging from -65°C to 165°C, this RoHS-compliant connector is suitable for a wide range of applications in the field of RF Coaxial Connectors & Accessories. Upgrade your setup with this high-quality component for maximum operating frequency of 12.4 GHz.

