901-10019

Heilind Number:AMR901-10019
Manufacturer:Amphenol RF
Manufacturer Number:901-10019
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Straight Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10019
Connector Type:SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-10019

Detailed Description

Elevate your RF connectivity with our SMA PCB End Launch Straight Jack, designed for optimal performance with a 50 Ohm impedance. Crafted from durable brass with a gold finish, this threaded coupling connector ensures secure and reliable connections in a straight orientation. The beryllium copper contact material guarantees efficient signal transmission, while the wide operating temperature range of -65°C to 165°C allows for versatile use in various environments. With a maximum operating frequency of 18 GHz, this connector is ideal for high-speed applications in industries such as telecommunications, aerospace, and defense. Trust in our RF Coaxial Connectors & Accessories to deliver unparalleled quality and performance.