901-10029-RFX

Heilind Number:AMR901-10029-RFX
Manufacturer:Amphenol RF
Manufacturer Number:901-10029-RFX
ECAD Model:
3D Model

Description:

RF Connector SMA Right Angle Crimp Plug RG-316DB 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10029-RFX
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR901-10029-RFX

Detailed Description

Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for seamless integration with RG-316DB cables. Crafted with precision and durability in mind, this 50 Ohm connector boasts a brass body and contact material, ensuring reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it's perfect for high-speed data transmission. The nickel finish not only adds to its robustness but also complements its sleek design. RoHS compliant, you can trust in its quality and environmental responsibility. Whether you're in the aerospace, telecommunications, or industrial sector, this threaded coupling connector is a versatile solution for your RF coaxial needs. Upgrade your connectivity game with this essential component.