901-10097

Heilind Number:AMR901-10097
Manufacturer:Amphenol RF
Manufacturer Number:901-10097
ECAD Model:
3D Model

Description:

AMC Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10097
Orientation:Straight
Adapter Type:AMC to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:AMC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR901-10097

Detailed Description

Enhance your connectivity with our AMC Jack to SMA Jack Adapter. Designed for seamless integration in 50 Ohm systems, this straight bulkhead adapter ensures reliable signal transmission. Crafted from high-quality brass with a gold finish, it guarantees durability and efficient performance. With an impressive frequency range of up to 6 GHz, it's ideal for high-speed applications. Its straight orientation and jack-to-jack configuration make it easy to use in various setups. Plus, rest assured of its compliance with RoHS standards. Upgrade your RF coaxial connections with this essential adapter.