901-101

Heilind Number:AMR901-101
Manufacturer:Amphenol RF
Manufacturer Number:901-101
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Plug RG-55 RG-142 RG-223 RG-400 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-101
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-101

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Featuring a 50 Ohm impedance and operating frequency of up to 12.4 GHz, this connector ensures reliable performance in high-speed data transmission. The Beryllium Copper construction, with gold body finish, guarantees durability and efficient signal transfer. With a straight orientation and threaded coupling type, it offers easy and secure installation. RoHS compliant and suitable for a wide temperature range from -65°C to 165°C, it's ideal for various industrial and telecommunications applications. Upgrade your connections with this high-quality SMA Plug for optimal signal integrity.