| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10106 |
| Gender: | Plug |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Terminator Type: | SMA |
| Chain: | Without Chain |
| SKU: | AMR901-10106 |
901-10106
| Heilind Number: | AMR901-10106 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10106 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal integrity with our SMA Plug Termination, designed for 50 Ohm impedance applications. Crafted from durable brass with a gold finish, this straight orientation plug ensures reliable connectivity. The terminator type SMA1 offers high performance, while the chain-free design simplifies installation. Perfect for RF coaxial applications, this termination guarantees optimal signal transmission in a variety of settings. Upgrade your connectivity solutions with this essential component.

