| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10107 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-10107 |
901-10107
| Heilind Number: | AMR901-10107 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10107 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with 1.13 mm Micro-cable assemblies. Engineered for optimal performance, this 50 Ohm connector features a durable brass construction with a gold body finish, ensuring reliability in diverse environments. With a wide operating temperature range from -65°C to 165°C, it's suitable for various applications. The threaded coupling type offers secure mating, while the straight orientation simplifies installation. RoHS compliant and boasting a maximum operating frequency of 3 GHz, this connector is a versatile solution for high-frequency RF systems. Upgrade your setup today and experience enhanced signal transmission efficiency.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

