| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10112 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-10112 |
901-10112
| Heilind Number: | AMR901-10112 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10112 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA PCB Through Hole Straight Jack, designed for seamless integration on printed circuit boards. Crafted with precision from high-quality materials, this 50 Ohm connector ensures optimal signal transmission in a wide temperature range from -40°C to 85°C. Featuring a durable brass body with a gold finish, it guarantees reliable performance even in demanding environments. With a maximum operating frequency of 4 GHz, it's ideal for high-speed data applications. RoHS compliant and meticulously engineered for quality, this SMA connector is a must-have for professional RF setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

