901-10138

Heilind Number:AMR901-10138
Manufacturer:Amphenol RF
Manufacturer Number:901-10138
ECAD Model:
3D Model

Description:

RF Connector SMA PCB Through Hole Right Angle Jack Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10138
Connector Type:SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:White Bronze
Coupling Type:Threaded
SKU:AMR901-10138

Detailed Description

Enhance your RF connectivity with our SMA PCB Through Hole Right Angle Jack Bulkhead Connector. Designed for optimal performance, this 50 Ohm connector features a robust construction with a body made of durable brass and contact material composed of Beryllium Copper. With a wide operating temperature range from -65°C to 165°C, it ensures reliability in various environments. The threaded coupling type allows for secure connections, while the bulkhead panel mount feature enables easy installation. RoHS compliant and offering a maximum operating frequency of 12.4 GHz, it is ideal for high-frequency applications. Elevate your RF coaxial setups with this high-quality connector.