901-10175

Heilind Number:AMR901-10175
Manufacturer:Amphenol RF
Manufacturer Number:901-10175
ECAD Model:
3D Model

Description:

AMC Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10175
Orientation:Straight
Adapter Type:AMC to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:AMC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR901-10175

Detailed Description

Easily bridge the gap between AMC and SMA connectors with our Jack to Jack Adapter. Designed for seamless connectivity in RF applications, this straight bulkhead adapter boasts a 50 Ohm impedance for optimal signal transmission. Crafted with a durable brass body and finished in gold, it offers both reliability and performance. With a maximum frequency of 6 GHz, it's suitable for high-speed data transmission. RoHS compliant for environmental responsibility, this adapter is a must-have for any RF setup.