| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10228 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-10228 |
901-10228
| Heilind Number: | AMR901-10228 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10228 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a durable Stainless Steel construction and a 4-Hole Flange for secure mounting, this connector ensures reliable performance in various applications. With a straight orientation and threaded coupling, it offers convenient installation. The Beryllium Copper contact material guarantees efficient signal transmission, while the 50 Ohm impedance and 18 GHz operating frequency make it suitable for high-frequency environments. Whether you're in aerospace, telecommunications, or industrial settings, this SMA connector is a versatile and dependable choice.

