901-10384

Heilind Number:AMR901-10384
Manufacturer:Amphenol RF
Manufacturer Number:901-10384
ECAD Model:
3D Model

Description:

SMA Jack to BNC Jack Adapter 50 Ohm Straight Bulkhead IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10384
Orientation:Straight
Adapter Type:BNC to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR901-10384

Detailed Description

Easily connect BNC and SMA devices with our straight bulkhead adapter, designed for seamless signal transmission in RF applications. Crafted from durable brass with a nickel finish, this adapter ensures reliable performance and durability. With a 50 Ohm impedance and IP67 rating, it's suitable for various environments. The BNC and SMA jacks allow for quick and secure connections, while the straight orientation simplifies installation. Supporting frequencies up to 4 GHz, it's ideal for high-speed data transmission. Upgrade your connectivity solutions with this essential RF coaxial adapter.