| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10385 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-10385 |
901-10385
| Heilind Number: | AMR901-10385 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10385 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA PCB Through Hole Right Angle Jack Bulkhead Connector, designed for seamless integration into your systems. With a durable brass body and gold finish, this connector ensures reliable performance in even the harshest environments, boasting an IP67 rating for dust and water resistance. Featuring a 50 Ohm impedance and operating frequency of up to 3 GHz, it's ideal for high-speed data transmission. The threaded coupling mechanism guarantees a secure connection, while the Beryllium Copper contacts provide excellent conductivity. RoHS compliant and capable of withstanding temperatures ranging from -65°C to 165°C, this connector is a versatile and durable solution for your RF needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

