| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10387 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 3 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-10387 |
901-10387
| Heilind Number: | AMR901-10387 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10387 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA PCB End Launch Jack Bulkhead Connector. Designed for high-performance applications, this connector offers a seamless 50 Ohm impedance and IP67 rating for reliable signal transmission in challenging environments. Crafted with precision, it features a beryllium copper contact material and a durable brass body with a gold finish, ensuring superior conductivity and longevity. With a straight orientation and threaded coupling type, it provides a secure and efficient connection. Suitable for a wide range of operating temperatures (-65°C to 165°C) and frequencies (up to 3 GHz), it's the perfect choice for demanding RF setups. RoHS compliant, it meets strict environmental standards, making it an ideal solution for environmentally conscious projects. Upgrade your RF systems with this high-quality SMA connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

