| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10398 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Not Applicable |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-10398 |
901-10398
| Heilind Number: | AMR901-10398 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10398 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Plug, designed for seamless integration with RG-142 0.141-inch Conformable Times Tflex 402 cables. Crafted with precision and durability in mind, this connector boasts a 50 Ohm impedance and a reliable operating frequency of up to 26.5 GHz. Its gold-finished Beryllium Copper body ensures optimal signal transmission, while the threaded coupling type guarantees a secure and stable connection. Perfect for a wide range of applications, from telecommunications to aerospace, this SMA connector is a must-have for any RF enthusiast. Elevate your setup with uncompromising performance and quality.

