| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-10622 |
| Orientation: | Straight |
| Adapter Type: | RF Switch Probe to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold/Nickel |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | RF Switch Probe |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR901-10622 |
901-10622
| Heilind Number: | AMR901-10622 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-10622 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF Switch Probe to an SMA Jack with our high-quality straight adapter. Crafted with precision, it ensures seamless signal transmission with a 50 Ohm impedance. The body, made of durable brass and finished with gold and nickel, guarantees long-lasting performance. Operating at a maximum frequency of 6 GHz, it's perfect for high-speed applications. Whether you're in the lab or in the field, this adapter is a reliable choice for maintaining optimal connectivity in your RF setup.

