901-10656

Heilind Number:AMR901-10656
Manufacturer:Amphenol RF
Manufacturer Number:901-10656
ECAD Model:
3D Model

Description:

SMA Jack to SMA Quick-Connect Plug Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-10656
Orientation:Right Angle
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR901-10656

Detailed Description

Easily convert connections with our SMA Jack to SMA Quick-Connect Plug Adapter, designed for seamless integration in 50 Ohm systems. Featuring a right-angle orientation for convenient installation, this adapter boasts a durable brass body with a sleek gold finish. With SMA to SMA compatibility, it allows for efficient signal transmission. The SMA jack and quick-connect plug ensure secure connections, while RoHS compliance guarantees environmentally friendly performance. A must-have in any RF coaxial setup, this adapter delivers reliable connectivity for optimal signal integrity.