901-143-3

Heilind Number:AMR901-143-3
Manufacturer:Amphenol RF
Manufacturer Number:901-143-3
ECAD Model:
3D Model

Description:

RF Connector SMA PCB Through Hole Right Angle Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-143-3
Connector Type:SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-143-3

Detailed Description

Enhance your RF connectivity with our SMA PCB Through Hole Right Angle Jack, designed for seamless integration on your circuit boards. With a 50 Ohm impedance and operating frequency of up to 18 GHz, this connector ensures reliable signal transmission in high-speed applications. Crafted from durable stainless steel with gold plating, it guarantees long-lasting performance even in harsh environments. Featuring a threaded coupling mechanism, it offers secure and stable connections. The Beryllium Copper contact material and a wide temperature range of -65°C to 165°C make it suitable for a variety of industrial settings. RoHS compliant, this connector meets environmental standards without compromising on quality. Upgrade your RF setups with this essential component for optimal performance.