901-143-4

Heilind Number:AMR901-143-4
Manufacturer:Amphenol RF
Manufacturer Number:901-143-4
ECAD Model:
3D Model

Description:

RF Connector SMA PCB Through Hole Right Angle Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-143-4
Connector Type:SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-143-4

Detailed Description

Enhance your RF connectivity with our SMA PCB Through Hole Right Angle Jack, designed for seamless integration in high-frequency applications. Constructed with durable stainless steel and featuring gold body finish, it ensures reliable performance even in harsh environments. With a 50 Ohm impedance and operating frequency of up to 18 GHz, it guarantees efficient signal transmission. The threaded coupling type and beryllium copper contact material further optimize conductivity. Operating temperature ranging from -65°C to 165°C make it suitable for diverse operating conditions. RoHS compliant, this connector is a dependable choice for your RF coaxial setup.