901-164

Heilind Number:AMR901-164
Manufacturer:Amphenol RF
Manufacturer Number:901-164
ECAD Model:
3D Model

Description:

SMA Plug to BNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-164
Orientation:Straight
Adapter Type:BNC to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR901-164

Detailed Description

Easily bridge the gap between BNC and SMA connections with our SMA Plug to BNC Plug Adapter. This straight adapter, with a 50 Ohm impedance, guarantees seamless signal transmission. Crafted from durable brass with a nickel finish, it ensures reliable performance. Operating at frequencies up to 4 GHz, it is ideal for various RF applications. The BNC to SMA configuration, featuring plug connectors on both sides, offers versatility for your connectivity needs. Upgrade your setup with this essential RF coaxial adapter.