901-165

Heilind Number:AMR901-165
Manufacturer:Amphenol RF
Manufacturer Number:901-165
ECAD Model:
3D Model

Description:

SMA Jack to BNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-165
Orientation:Straight
Adapter Type:BNC to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR901-165

Detailed Description

Easily connect SMA and BNC interfaces with our Straight SMA Jack to BNC Plug Adapter. Engineered for optimal signal transmission, this 50 Ohm adapter features a durable brass body with a nickel finish for enhanced conductivity and corrosion resistance. With a maximum frequency of 4 GHz, it ensures reliable performance in high-frequency applications. RoHS compliant, it meets strict environmental standards. Perfect for RF coaxial setups, this adapter is a versatile solution for seamless connectivity.