| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-166 |
| Orientation: | Straight |
| Adapter Type: | BNC to SMA Adapters |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR901-166 |
901-166
| Heilind Number: | AMR901-166 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-166 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our SMA Plug to BNC Jack Adapter. This straight adapter ensures seamless compatibility between SMA and BNC connections, with a 50 Ohm impedance for optimal signal transfer. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance. With a maximum frequency of 4 GHz, it's suitable for high-speed applications. ROHS compliant, this adapter is a reliable choice for your RF coaxial connectivity needs.

