901-167

Heilind Number:AMR901-167
Manufacturer:Amphenol RF
Manufacturer Number:901-167
ECAD Model:
3D Model

Description:

SMA Jack to BNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-167
Orientation:Straight
Adapter Type:BNC to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR901-167

Detailed Description

Easily connect your BNC and SMA devices with our straight SMA Jack to BNC Jack Adapter, designed for seamless compatibility in 50 Ohm systems. Crafted from durable brass with a nickel finish, this adapter ensures reliable signal transmission. With a maximum frequency of 4 GHz, it guarantees efficient performance in high-frequency applications. Both sides feature female connectors, making it a versatile solution for various setups. Rest assured of its quality and compliance with RoHS standards. Upgrade your connectivity with this essential RF coaxial adapter.