901-168

Heilind Number:AMR901-168
Manufacturer:Amphenol RF
Manufacturer Number:901-168
ECAD Model:
3D Model

Description:

SMA Plug to TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-168
Orientation:Straight
Adapter Type:SMA to TNC Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:SMA
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR901-168

Detailed Description

Easily bridge the gap between SMA and TNC connectors with our high-quality Straight Adapter. Crafted from durable brass with a nickel finish, this adapter ensures seamless connectivity while maintaining a 50 Ohm impedance. Suitable for a wide range of applications, it supports frequencies up to 11 GHz. With SMA and TNC plugs on either end, it offers versatility in compatibility. Rest assured of its compliance with RoHS standards, making it a reliable choice for your RF coaxial connections. Elevate your connectivity experience with this essential adapter.