901-1GA200000AE

Heilind Number:AMR901-1GA200000AE
Manufacturer:Amphenol RF
Manufacturer Number:901-1GA200000AE
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-1GA200000AE
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Stainless Steel
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR901-1GA200000AE

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a durable 4-hole flange for secure installation, this connector boasts a straight orientation and threaded coupling for seamless integration. With a contact material of beryllium copper and a body crafted from stainless steel with a gold finish, it ensures reliable performance in demanding environments. Designed for 50 Ohm impedance systems, it supports high-frequency operations up to 18 GHz. The solder cup termination method offers easy and efficient installation. Suitable for a wide range of applications, from telecommunications to aerospace, this SMA connector guarantees exceptional quality and performance. Upgrade your setup with this essential component for optimal signal transmission.