| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-1GF705590AE |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR901-1GF705590AE |
901-1GF705590AE
| Heilind Number: | AMR901-1GF705590AE |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-1GF705590AE |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 4-Hole Flange Round Post 50 Ohm 0.705 Post 0.590 PTFE
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a 4-Hole Flange for secure installation, this connector boasts a durable Stainless Steel body with a sleek Gold finish. Its precision-engineered design includes a 0.705 Post and 0.590 PTFE for optimal performance. With a straight orientation and threaded coupling, it ensures a reliable connection in any application. Operating seamlessly in temperatures ranging from -65°C to 105°C, this connector is RoHS compliant and suitable for a wide range of industries. Upgrade your RF setup with this high-quality SMA connector.

