| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-1PC050000AE |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Slot |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-1PC050000AE |
901-1PC050000AE
| Heilind Number: | AMR901-1PC050000AE |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-1PC050000AE |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connection setup with our SMA Panel Mount Jack. Featuring a durable stainless steel body with a passivated finish, this connector ensures long-lasting performance. Its 4-Hole Flange design offers secure panel mounting, while the straight orientation and threaded coupling type guarantee a reliable connection. With a maximum operating frequency of 18 GHz and impedance of 50 ohms, it's perfect for high-frequency applications. The Beryllium Copper contact material and wide operating temperature range (-65 °C to 105 °C) make it suitable for various environments. Upgrade your RF systems with this essential component.

