| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-1PF705590AE |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Passivated |
| Coupling Type: | Threaded |
| SKU: | AMR901-1PF705590AE |
901-1PF705590AE
| Heilind Number: | AMR901-1PF705590AE |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-1PF705590AE |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 4-Hole Flange Round Post 50 Ohm 0.705 Post 0.590 PTFE
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack. Featuring a durable stainless steel body and a 4-Hole Flange for secure installation, this connector ensures reliable performance. With a straight orientation and threaded coupling type, it's perfect for various applications. The beryllium copper contact material and PTFE insulation guarantee optimal signal transmission, while maintaining a 50 Ohm impedance. Operating efficiently in temperatures ranging from -65°C to 105°C, it's suitable for diverse environments. Trust in this high-quality component for seamless RF connections up to 18 GHz.

