901-280

Heilind Number:AMR901-280
Manufacturer:Amphenol RF
Manufacturer Number:901-280
ECAD Model:
3D Model

Description:

SMA Jack to TNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 901-280
Orientation:Straight
Adapter Type:SMA to TNC Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:SMA
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR901-280

Detailed Description

Enhance your connectivity with our SMA Jack to TNC Jack Adapter, designed for seamless integration in 50 Ohm Straight configurations. Crafted from durable brass with a sleek nickel finish, this adapter ensures reliable signal transmission. Supporting frequencies up to 11 GHz, it's perfect for high-performance applications. Its straight orientation and jack-to-jack design make it easy to use in various setups. Compliant with RoHS regulations, it's a sustainable choice for your connectivity needs. Upgrade your RF coaxial connections with this essential adapter.