| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-293 |
| Orientation: | Straight |
| Adapter Type: | N-Type to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR901-293 |
901-293
| Heilind Number: | AMR901-293 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-293 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly bridge the connection between N-Type and SMA interfaces with our SMA Plug to N-Type Jack Adapter. Crafted from durable brass with a sleek nickel finish, this 50 Ohm straight adapter ensures reliable signal transmission. With an impressive frequency handling capability of up to 11 GHz, it's perfect for high-speed applications. RoHS compliant and designed for seamless integration, it's a must-have for any RF coaxial setup. Upgrade your connectivity with ease and precision.

