| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 901-294 |
| Orientation: | Straight |
| Adapter Type: | N-Type to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 11 Max GHz |
| Adapter Side 1: | N-Type |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR901-294 |
901-294
| Heilind Number: | AMR901-294 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 901-294 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type and SMA devices with our straight SMA Jack to N-Type Plug Adapter. Designed for seamless compatibility, this 50 Ohm adapter ensures efficient signal transmission with its brass body and nickel finish. With a maximum frequency of 11 GHz, it's suitable for high-performance applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for RF coaxial setups, it's a reliable choice for professionals in various industries.

